
RN73C1J210RBTG | |
|---|---|
DigiKey Part Number | 1111-RN73C1J210RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J210RBTG |
Description | THIN FILM RES.-SMD RN 0603 210R |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J210RBTG Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Strip | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,82680 € | 206,70 € |
| Unit Price without VAT: | 0,82680 € |
|---|---|
| Unit Price with VAT: | 0,98389 € |

