
RN73C1E4K99BTG | |
|---|---|
DigiKey Part Number | 1111-RN73C1E4K99BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1E4K99BTG |
Description | RN 0402 4K99 0.1% 10PPM CUT LE |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E4K99BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,04084 € | 260,21 € |
| Unit Price without VAT: | 1,04084 € |
|---|---|
| Unit Price with VAT: | 1,23860 € |

