
RLP73V3AR012JTE | |
|---|---|
DigiKey Part Number | 1111-RLP73V3AR012JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLP73V3AR012JTE |
Description | RLP73V 3A R012 5% 2K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V3AR012JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30196 € | 603,92 € |
| Unit Price without VAT: | 0,30196 € |
|---|---|
| Unit Price with VAT: | 0,35933 € |

