
RLP73V2BR010JTD | |
|---|---|
DigiKey Part Number | 1111-RLP73V2BR010JTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR010JTD |
Description | CURRENT SENSE RES.-SMD RLP73V 2B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR010JTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19240 € | 962,00 € |
| Unit Price without VAT: | 0,19240 € |
|---|---|
| Unit Price with VAT: | 0,22896 € |

