
RLP73N1ER33JTD | |
|---|---|
DigiKey Part Number | 1111-RLP73N1ER33JTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLP73N1ER33JTD |
Description | RLP73N 1E R33 5% 5K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1ER33JTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05681 € | 284,05 € |
| Unit Price without VAT: | 0,05681 € |
|---|---|
| Unit Price with VAT: | 0,06760 € |

