
RLP73M3AR030JTE | |
|---|---|
DigiKey Part Number | 1111-RLP73M3AR030JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLP73M3AR030JTE |
Description | CURRENT SENSE RES.-SMD RLP73M 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M3AR030JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 314 | 0,34315 € | 107,75 € |
| Unit Price without VAT: | 0,34315 € |
|---|---|
| Unit Price with VAT: | 0,40835 € |

