
RLP73M1ER056FTDF | |
|---|---|
DigiKey Part Number | 1111-RLP73M1ER056FTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLP73M1ER056FTDF |
Description | CURRENT SENSE RESISTORS-SMD RLP7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M1ER056FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13597 € | 135,97 € |
| Unit Price without VAT: | 0,13597 € |
|---|---|
| Unit Price with VAT: | 0,16180 € |

