
RLP73K3AR47JTE | |
|---|---|
DigiKey Part Number | 1111-RLP73K3AR47JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR47JTE |
Description | CURRENT SENSE RES.-SMD RLP73K 3A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR47JTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,23149 € | 462,98 € |
| Unit Price without VAT: | 0,23149 € |
|---|---|
| Unit Price with VAT: | 0,27547 € |

