Direct
Direct
Upgrade
Upgrade

RL73K3AR22JTDF | |
|---|---|
DigiKey Part Number | 1111-RL73K3AR22JTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73K3AR22JTDF |
Description | CURRENT SENSE RESISTORS-SMD RL73 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR22JTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73K3AR22JTE | TE Connectivity Passive Product | 9.715 | A138772CT-ND | 0,79000 € | Direct |
| RLP73K3AR22FTDF | TE Connectivity Passive Product | 41.885 | A109702CT-ND | 1,25000 € | Direct |
| RL73H3AR22FTE | TE Connectivity Passive Product | 4.689 | A138763CT-ND | 0,82000 € | Upgrade |
| RLP73K3AR22JTE | TE Connectivity Passive Product | 246 | A109899CT-ND | 0,74000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33408 € | 334,08 € |
| Unit Price without VAT: | 0,33408 € |
|---|---|
| Unit Price with VAT: | 0,39756 € |


