
RL73K3AR12JTDF | |
|---|---|
DigiKey Part Number | 1111-RL73K3AR12JTDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73K3AR12JTDF |
Description | CURRENT SENSE RES.-SMD RL73K 3A |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K3AR12JTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,42860 € | 85,72 € |
| Unit Price without VAT: | 0,42860 € |
|---|---|
| Unit Price with VAT: | 0,51003 € |

