
RL73K2HR68JTE | |
|---|---|
DigiKey Part Number | 1111-RL73K2HR68JTETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73K2HR68JTE |
Description | RL73K 2H R68 5% 4K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73K2HR68JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10943 € | 437,72 € |
| Unit Price without VAT: | 0,10943 € |
|---|---|
| Unit Price with VAT: | 0,13022 € |

