
RL73H2ER47FTD | |
|---|---|
DigiKey Part Number | 1111-RL73H2ER47FTDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL73H2ER47FTD |
Description | RL73H 2E R47 1% 5K RL |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL73H2ER47FTD Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.098" W (3.10mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17679 € | 883,95 € |
| Unit Price without VAT: | 0,17679 € |
|---|---|
| Unit Price with VAT: | 0,21038 € |

