
RJ45-ECS-24 | |
|---|---|
DigiKey Part Number | RJ45-ECS-24-ND |
Manufacturer | |
Manufacturer Product Number | RJ45-ECS-24 |
Description | CABLE MOD 8P8C JACK TO PLUG 2' |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Features Molded Plug, Strain Relief |
Cable Type Round Cable | Style Cat5e, Industrial Environments - IP67 |
Connector Type Jack to Plug | Base Product Number |

