
RH73X2B10GKTN | |
|---|---|
DigiKey Part Number | 1111-RH73X2B10GKTNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73X2B10GKTN |
Description | RH73 2B 10G 10% 1000PPM 1K RL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73X2B10GKTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,02914 € | 8.116,56 € |
| Unit Price without VAT: | 2,02914 € |
|---|---|
| Unit Price with VAT: | 2,41468 € |

