
RH73X2A33GKTN | |
|---|---|
DigiKey Part Number | 1111-RH73X2A33GKTNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73X2A33GKTN |
Description | RH73 2A 33G 10% 1000PPM 1K RL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 GOhms ±10% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73X2A33GKTN Models |
Category | Composition |
Mfr | Temperature Coefficient ±1000ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,97115 € | 19.855,75 € |
| Unit Price without VAT: | 3,97115 € |
|---|---|
| Unit Price with VAT: | 4,72567 € |

