
RH73X2A1G5MTN | |
|---|---|
DigiKey Part Number | 1111-RH73X2A1G5MTNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73X2A1G5MTN |
Description | RH73 2A 1G5 20% 1000PPM 1K RL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 GOhms ±20% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RH73X2A1G5MTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±1000ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,06357 € | 10.317,85 € |
| Unit Price without VAT: | 2,06357 € |
|---|---|
| Unit Price with VAT: | 2,45565 € |

