New Product
Image for RH73X2A10GNTN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73X2A10GNTN

DigiKey Part Number
1111-RH73X2A10GNTNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH73X2A10GNTN
Description
THICK FILM RESISTORS-SMD RH73 2A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 GOhms ±30% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73X2A10GNTN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±1000ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,57062 €7.853,10 €
Unit Price without VAT:1,57062 €
Unit Price with VAT:1,86904 €