New Product
Image for RH73X1E10GKTN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH73X1E10GKTN

DigiKey Part Number
1111-RH73X1E10GKTNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH73X1E10GKTN
Description
RH73 1E 10G 10% 1000PPM 1K RL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 GOhms ±10% 0.05W, 1/20W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RH73X1E10GKTN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±1000ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.041" L x 0.020" W (1.04mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0005,31391 €26.569,55 €
Unit Price without VAT:5,31391 €
Unit Price with VAT:6,32355 €