
RH73H1J100MJTN | |
|---|---|
DigiKey Part Number | 1111-RH73H1J100MJTNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RH73H1J100MJTN |
Description | RH73 1J 100M 5% 100PPM 1K RL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±10% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.041" L x 0.020" W (1.04mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,64853 € | 8.242,65 € |
| Unit Price without VAT: | 1,64853 € |
|---|---|
| Unit Price with VAT: | 1,96175 € |

