
RD2458-5-RSMA | |
|---|---|
DigiKey Part Number | 994-1180-ND |
Manufacturer | |
Manufacturer Product Number | RD2458-5-RSMA |
Description | RF ANT 2.4GHZ/5.3GHZ WHIP TILT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 3dBi, 5dBi, 5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.4GHz, 5.3GHz, 5.8GHz | Height (Max) 6.102" (155.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.35GHz, 5.725GHz ~ 5.85GHz | Applications Wi-Fi, WiMax™ |
Antenna Type Whip, Tilt | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,59000 € | 21,59 € |
| 10 | 17,33500 € | 173,35 € |
| 25 | 16,27440 € | 406,86 € |
| 100 | 15,10770 € | 1.510,77 € |
| 250 | 14,55176 € | 3.637,94 € |
| 500 | 14,21670 € | 7.108,35 € |
| Unit Price without VAT: | 21,59000 € |
|---|---|
| Unit Price with VAT: | 25,69210 € |

