
RA3100P | |
|---|---|
DigiKey Part Number | 1111-RA3100P-ND |
Manufacturer | |
Manufacturer Product Number | RA3100P |
Description | RA3100P (FAA/PMA)=OVERALL |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 35 A 18 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 35 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 208VAC - Max |
Series | Features Sealed - Fully |
Packaging Bulk | Termination Style Connector, Stud |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Operate Time 35 ms |
Coil Voltage 18 ~ 32VDC | Release Time 25 ms |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 11.3Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA3100P | TE Connectivity Aerospace, Defense and Marine | 0 | RA3100P-ND | 35.200,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50.503,21000 € | 50.503,21 € |
| Unit Price without VAT: | 50.503,21000 € |
|---|---|
| Unit Price with VAT: | 60.098,81990 € |

