
RA3100L | |
|---|---|
DigiKey Part Number | 1111-RA3100L-ND |
Manufacturer | |
Manufacturer Product Number | RA3100L |
Description | RA3100L=REMOTE POWER CONTROLER |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 50 A 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 200VAC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Auxiliary Contacts, Sealed - Fully |
Series | Termination Style Stud |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Chassis Mount | Coil Current 5.6 A |
Coil Voltage 32VDC | Coil Power 179W |
Contact Form 3PST-NO (3 Form A) | Coil Resistance 5.7Ohms |
Contact Rating (Current) 50 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA3100L | TE Connectivity Aerospace, Defense and Marine | 0 | RA3100L-ND | 52.224,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75.695,22000 € | 75.695,22 € |
| Unit Price without VAT: | 75.695,22000 € |
|---|---|
| Unit Price with VAT: | 90.077,31180 € |

