
RA3100J1 | |
|---|---|
DigiKey Part Number | 1111-RA3100J1-ND |
Manufacturer | |
Manufacturer Product Number | RA3100J1 |
Description | GENERAL PURPOSE RELAYS REMOTE PW |
Manufacturer Standard Lead Time | 71 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 110 A 18 ~ 32VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 18 ~ 32VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 110 A | |
Switching Voltage | 208VAC - Max | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Stud | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 35 ms | |
Release Time | 25 ms | |
Coil Power | - | |
Coil Resistance | 5.7Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57.926,60000 € | 57.926,60 € |
| Unit Price without VAT: | 57.926,60000 € |
|---|---|
| Unit Price with VAT: | 68.932,65400 € |

