
RA3100H1 | |
|---|---|
DigiKey Part Number | 1111-RA3100H1-ND |
Manufacturer | |
Manufacturer Product Number | RA3100H1 |
Description | RA3100H1 (FAA/PMA)=REMOTE POWER |
Manufacturer Standard Lead Time | 65 Weeks |
Customer Reference | |
Detailed Description | Contactor Coil |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Features | - | |
Termination Style | - | |
Operating Temperature | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47.587,22000 € | 47.587,22 € |
| Unit Price without VAT: | 47.587,22000 € |
|---|---|
| Unit Price with VAT: | 56.628,79180 € |

