
R85049/6915Z | |
|---|---|
DigiKey Part Number | 1111-R85049/6915Z-ND |
Manufacturer | |
Manufacturer Product Number | R85049/6915Z |
Description | R85049/6915Z |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 15 |
Category | Shell Size - Insert 15 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Zinc Nickel |
Type Backshell | Shielding Unshielded |
Cable Opening 0.625" (15.88mm) | Color Black |
Diameter - Outside 1.150" (29.21mm) | For Use With/Related Products MIL-DTL-38999 Series III, IV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,35000 € | 4.017,50 € |
| Unit Price without VAT: | 80,35000 € |
|---|---|
| Unit Price with VAT: | 95,61650 € |

