
R85049/128-7 | |
|---|---|
DigiKey Part Number | 1111-R85049/128-7-ND |
Manufacturer | |
Manufacturer Product Number | R85049/128-7 |
Description | R85049/128-7 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Connector Termination Band Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Termination Band | |
For Use With/Related Products | M85049/88 Circular Shrink Boot Adapter | |
Shell Size - Insert | - | |
Material | Steel | |
Features | Flat | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,37120 € | 84,28 € |
| Unit Price without VAT: | 3,37120 € |
|---|---|
| Unit Price with VAT: | 4,01173 € |

