
R2T58LW-19 | |
|---|---|
DigiKey Part Number | R2T58LW-19-ND |
Manufacturer | |
Manufacturer Product Number | R2T58LW-19 |
Description | RF ANT 5.4GHZ PANEL BRKT MT |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN Panel Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 19dBi |
Part Status Obsolete | Power - Max 20 W |
RF Family/Standard Bluetooth, WiFi | Mounting Type Bracket Mount |
Frequency Group SHF (f > 4GHz) | Height (Max) 2.638" (67.00mm) |
Frequency (Center/Band) 5.4GHz | Applications Bluetooth, Wi-Fi, WLAN |
Frequency Range 4.94GHz ~ 5.85GHz | Base Product Number |

