
R2T2458W-RMMCX | |
|---|---|
DigiKey Part Number | R2T2458W-RMMCX-ND |
Manufacturer | |
Manufacturer Product Number | R2T2458W-RMMCX |
Description | RF ANT 2.4/5GHZ PANEL RP-MMCX 8" |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Panel RP-MMCX Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer TE Connectivity | VSWR 1.5 |
Series | Gain 12dBi, 15dBi |
Packaging Bulk | Power - Max 20 W |
Part Status Obsolete | Termination RP-MMCX Female |
RF Family/Standard WiFi | Mounting Type Bracket Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 3.504" (89.00mm) |
Frequency (Center/Band) 2.4GHz, 5GHz | Applications Wi-Fi, WiMax™ |
Frequency Range 2.4GHz ~ 2.485GHz, 4.94GHz ~ 5.85GHz | Base Product Number |
Antenna Type Panel |

