
R2T24-19 | |
|---|---|
DigiKey Part Number | R2T24-19-ND |
Manufacturer | |
Manufacturer Product Number | R2T24-19 |
Description | RF ANT 2.4GHZ/2.5GHZ PANEL BRKT |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WiMax™ Panel Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Panel |
Manufacturer TE Connectivity | Number of Bands 2 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 19dBi |
Part Status Obsolete | Power - Max 50 W |
RF Family/Standard WiFi | Mounting Type Bracket Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 2.500" (63.50mm) |
Frequency (Center/Band) 2.4GHz, 2.5GHz | Applications Wi-Fi, WiMax™ |
Frequency Range 2.4GHz ~ 2.7GHz | Base Product Number |

