
R10-E6Z2-V700 | |
|---|---|
DigiKey Part Number | 1111-R10-E6Z2-V700-ND |
Manufacturer | |
Manufacturer Product Number | R10-E6Z2-V700 |
Description | INDUSTRIAL RELAYS DPDT 2A 24VDC |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Socketable |
Datasheet | Datasheet |
EDA/CAD Models | R10-E6Z2-V700 Models |
Category | Load - Max Switching 240VA, 60W |
Manufacturer TE Connectivity AMP Connectors | Coil Current 34.3 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style Plug In |
Part Status Active | Must Operate Voltage 18 VDC |
Mounting Type Socketable | Operating Temperature -55°C ~ 75°C |
Coil Voltage 24VDC | Contact Material Silver (Ag) |
Contact Form DPDT (2 Form C) | Approval Agency CSA, UR |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 120VAC, 30VDC - Max | Coil Resistance 700 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 21,41286 € | 149,89 € |
| Unit Price without VAT: | 21,41286 € |
|---|---|
| Unit Price with VAT: | 25,48130 € |

