Image for QWFT120RO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QWFT120RO

DigiKey Part Number
QWFT120RO-ND
Manufacturer
Manufacturer Product Number
QWFT120RO
Description
RF ANT 544MHZ WHIP STR NMO 24"
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Straight
Manufacturer
TE Connectivity
Number of Bands
1
Packaging
Bulk
Gain
0dB
Part Status
Obsolete
Termination
NMO
Frequency Group
VHF (f < 300MHz), UHF (300MHz ~ 1GHz)
Mounting Type
Base Mount
Frequency (Center/Band)
544MHz
Height (Max)
24.000" (609.60mm)
Frequency Range
118MHz ~ 970MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.