
QWB8963 | |
|---|---|
DigiKey Part Number | QWB8963-ND |
Manufacturer | |
Manufacturer Product Number | QWB8963 |
Description | RF ANT 933MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 3dB |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 933MHz | Height (Max) 15.500" (393.70mm) |
Frequency Range 896MHz ~ 970MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QW8963 | TE Connectivity | 117 | QW8963-ND | 17,04000 € | Similar |


