
QWB8063 | |
|---|---|
DigiKey Part Number | QWB8063-ND |
Manufacturer | |
Manufacturer Product Number | QWB8063 |
Description | RF ANT 836MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 3dB |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 836MHz | Mounting Type Base Mount |
Frequency Range 806MHz ~ 866MHz | Height (Max) 16.250" (412.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,85000 € | 22,85 € |
| 10 | 18,38100 € | 183,81 € |
| 25 | 17,26600 € | 431,65 € |
| 100 | 16,04050 € | 1.604,05 € |
| 250 | 15,45644 € | 3.864,11 € |
| 500 | 15,10434 € | 7.552,17 € |
| Unit Price without VAT: | 22,85000 € |
|---|---|
| Unit Price with VAT: | 27,19150 € |

