
QW8253 | |
|---|---|
DigiKey Part Number | QW8253-ND |
Manufacturer | |
Manufacturer Product Number | QW8253 |
Description | RF ANT 860MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 3dB |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 860MHz | Mounting Type Base Mount |
Frequency Range 825MHz ~ 896MHz | Height (Max) 15.500" (393.70mm) |

