
QW760 | |
|---|---|
DigiKey Part Number | QW760-ND |
Manufacturer | |
Manufacturer Product Number | QW760 |
Description | RF ANT 815MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 815MHz | |
Frequency Range | 760MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.500" (88.90mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,72000 € | 14,72 € |
| 10 | 11,67500 € | 116,75 € |
| 25 | 10,91400 € | 272,85 € |
| 100 | 10,07750 € | 1.007,75 € |
| 250 | 9,67884 € | 2.419,71 € |
| 500 | 9,43854 € | 4.719,27 € |
| Unit Price without VAT: | 14,72000 € |
|---|---|
| Unit Price with VAT: | 17,51680 € |

