
QW430 | |
|---|---|
DigiKey Part Number | QW430-ND |
Manufacturer | |
Manufacturer Product Number | QW430 |
Description | RF ANT 440MHZ WHIP STR NMO 6.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Active | Gain 0dB |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 440MHz | Mounting Type Base Mount |
Frequency Range 430MHz ~ 450MHz | Height (Max) 6.500" (165.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,49442 € | 1.019,33 € |
| Unit Price without VAT: | 8,49442 € |
|---|---|
| Unit Price with VAT: | 10,10836 € |

