
QW406 | |
|---|---|
DigiKey Part Number | QW406-ND |
Manufacturer | |
Manufacturer Product Number | QW406 |
Description | RF ANT 418MHZ WHIP STR NMO 7" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | VSWR 2 |
Part Status Obsolete | Gain 0dB |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 418MHz | Mounting Type Base Mount |
Frequency Range 406MHz ~ 430MHz | Height (Max) 7.000" (177.80mm) |

