
QW370 | |
|---|---|
DigiKey Part Number | QW370-ND |
Manufacturer | |
Manufacturer Product Number | QW370 |
Description | RF ANT 370MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 370MHz |

