
QW220 | |
|---|---|
DigiKey Part Number | QW220-ND |
Manufacturer | |
Manufacturer Product Number | QW220 |
Description | RF ANT 220MHZ WHIP STR NMO 12.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 220MHz | |
Frequency Range | 220MHz ~ 225MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0dB | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 12.000" (304.80mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 € | 23,31 € |
| 10 | 18,75300 € | 187,53 € |
| 25 | 17,61720 € | 440,43 € |
| 100 | 16,36840 € | 1.636,84 € |
| 250 | 15,77296 € | 3.943,24 € |
| 500 | 15,41424 € | 7.707,12 € |
| Unit Price without VAT: | 23,31000 € |
|---|---|
| Unit Price with VAT: | 27,73890 € |


