
QW152RO | |
|---|---|
DigiKey Part Number | QW152RO-ND |
Manufacturer | |
Manufacturer Product Number | QW152RO |
Description | RF ANT 157MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 2 |
Packaging Bulk | Gain 0dB |
Part Status Obsolete | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 157MHz | Height (Max) 18.000" (457.20mm) |
Frequency Range 152MHz ~ 162MHz | Base Product Number |
Antenna Type Whip, Straight |

