
QMT215 | |
|---|---|
DigiKey Part Number | 1111-QMT215-ND |
Manufacturer | |
Manufacturer Product Number | QMT215 |
Description | LABELS CALIBRATION LABEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Paper Black Legend, Yellow Background Ratings |
Datasheet | Datasheet |
Category | Color Black Legend, Yellow Background |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products Ratings |
Series | Material Paper |
Packaging Bulk | Label Size 5.75" L x 2.87" W (146.0mm x 73.0mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 1,05743 € | 74,02 € |
| Unit Price without VAT: | 1,05743 € |
|---|---|
| Unit Price with VAT: | 1,25834 € |

