
QCM044SC2DC006P | |
|---|---|
DigiKey Part Number | 1111-QCM044SC2DC006P-ND |
Manufacturer | |
Manufacturer Product Number | QCM044SC2DC006P |
Description | STANDARD CIRCULAR CONN 44P SEALE |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.50' (152.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 0.50' (152.40mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 44 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,07000 € | 379,07 € |
| Unit Price without VAT: | 379,07000 € |
|---|---|
| Unit Price with VAT: | 451,09330 € |

