
QCM019SC0DC036P | |
|---|---|
DigiKey Part Number | 1111-QCM019SC0DC036P-ND |
Manufacturer | |
Manufacturer Product Number | QCM019SC0DC036P |
Description | QCM019SC0DC036P = CIRCULAR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 3.00' (914.40mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 421,14800 € | 2.105,74 € |
| Unit Price without VAT: | 421,14800 € |
|---|---|
| Unit Price with VAT: | 501,16612 € |

