
QCM019PC2DC012 | |
|---|---|
DigiKey Part Number | 1111-QCM019PC2DC012-ND |
Manufacturer | |
Manufacturer Product Number | QCM019PC2DC012 |
Description | STANDARD CIRCULAR CONN QCM019PC2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.00' (304.80mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Plug | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Male Pins | Color Multiple |
1st Connector Number of Positions 19 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,88000 € | 294,88 € |
| Unit Price without VAT: | 294,88000 € |
|---|---|
| Unit Price with VAT: | 350,90720 € |

