
QCM007SC2DCC30F | |
|---|---|
DigiKey Part Number | 1111-QCM007SC2DCC30F-ND |
Manufacturer | |
Manufacturer Product Number | QCM007SC2DCC30F |
Description | STANDARD CIRCULAR CONN QCM007SC2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 0.98' (300.00mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,46000 € | 238,46 € |
| Unit Price without VAT: | 238,46000 € |
|---|---|
| Unit Price with VAT: | 283,76740 € |

