
QCM007SC2DC020F | |
|---|---|
DigiKey Part Number | 1111-QCM007SC2DC020F-ND |
Manufacturer | |
Manufacturer Product Number | QCM007SC2DC020F |
Description | QCM007SC2DC020F = CIRCULAR |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.67' (508.10mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 1.67' (508.10mm) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Cable Material Polytetrafluoroethylene (PTFE) |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 7 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 289,28111 € | 5.207,06 € |
| Unit Price without VAT: | 289,28111 € |
|---|---|
| Unit Price with VAT: | 344,24452 € |

