
QCM007PC2DC036B | |
|---|---|
DigiKey Part Number | 1111-QCM007PC2DC036B-ND |
Manufacturer | |
Manufacturer Product Number | QCM007PC2DC036B |
Description | STANDARD CIRCULAR CONN QCM007PC2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 7 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.00' (914.40mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polytetrafluoroethylene (PTFE) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,43000 € | 230,43 € |
| Unit Price without VAT: | 230,43000 € |
|---|---|
| Unit Price with VAT: | 274,21170 € |

