
QC24-2212X | |
|---|---|
DigiKey Part Number | 1111-QC24-2212X-ND |
Manufacturer | |
Manufacturer Product Number | QC24-2212X |
Description | AUTOMOTIVE CONNECTORS RC QC #22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | QC24-2212X Models |
Category | Contact Type Crimp |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Shielding Unshielded |
Type For Female Sockets | Note Contacts Sold Separately |
Number of Positions 12 | Contact Shape Circular |
Shell Size - Insert 22-12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 13,92667 € | 83,56 € |
| Unit Price without VAT: | 13,92667 € |
|---|---|
| Unit Price with VAT: | 16,57274 € |

