
Q50S | |
|---|---|
DigiKey Part Number | 1111-Q50S-ND |
Manufacturer | |
Manufacturer Product Number | Q50S |
Description | Q50S (FAA/PMA)=RELAY |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Current Sensing DC 28VDC |
Datasheet | Datasheet |
Category | Voltage - Supply 28VDC |
Manufacturer TE Connectivity AMP Connectors | Output Type Relay |
Series | Circuit SPST-NC (1 Form B) |
Packaging Bulk | Contact Rating @ Voltage 0.25A @ 28VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Current Sensing DC | Operating Temperature -55°C ~ 71°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.552,22000 € | 2.552,22 € |
| Unit Price without VAT: | 2.552,22000 € |
|---|---|
| Unit Price with VAT: | 3.037,14180 € |

