
Q50AB2 | |
|---|---|
DigiKey Part Number | 1111-Q50AB2-ND |
Manufacturer | |
Manufacturer Product Number | Q50AB2 |
Description | GENERAL PURPOSE RELAYS RLY CURR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Current Sensing DC 28VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Sensing DC | |
Voltage - Supply | 28VDC | |
Output Type | Relay | |
Circuit | SPST-NC (1 Form B) | |
Contact Rating @ Voltage | 0.2A @ 28VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | -55°C ~ 71°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1.546,74200 € | 7.733,71 € |
| Unit Price without VAT: | 1.546,74200 € |
|---|---|
| Unit Price with VAT: | 1.840,62298 € |

